This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M30873FHGP#U5

Extended
Manufacturer
RENESAS
MFR.Part #
M30873FHGP#U5
JLCPCB Part #
C5790277
Package
LFQFP-100(14x14)
Description
-20℃~+85℃ 16/32 Bit 24KB 32MHz 384KB 3V~5.5V 4KB 85 Built-in FLASH Others LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $78.0772
180+ $31.1533
540+ $30.1127
990+ $29.5989

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons