This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M30845FJGP#U3

Extended
Manufacturer
RENESAS
MFR.Part #
M30845FJGP#U3
JLCPCB Part #
C1344838
Package
LFQFP-144(20x20)
Description
-40℃~+85℃ 10bit 121 16/32 Bit 24KB 32MHz 3V~5.5V 512KB 8bit Built-in FLASH Others LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.3844
200+ $23.7549
500+ $22.9200
1000+ $22.5090
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons