
* Images are for reference only
M3062LFGPGP#U7C
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M3062LFGPGP#U7C
- JLCPCB Part #
- C1344033
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 16 Bit 2.7V~5.5V 20KB 20MHz 256KB 4KB 85 8bit Built-in FLASH M16C/60 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.3122
200+
$12.1178
500+
$11.6926
1000+
$11.4816
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?