This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M30626SPFP#U3C

Extended
Manufacturer
RENESAS
MFR.Part #
M30626SPFP#U3C
JLCPCB Part #
C6085281
Package
QFP-100(14x20)
Description
-40℃~+85℃ 10bit 16 Bit 2.7V~5.5V 24MHz 31KB 50 8bit Built-in M16C/60 ROMless QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 66

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.7892
198+ $21.8625
528+ $21.1313
990+ $20.7705

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons