
* Images are for reference only
M30291FCHP#U7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30291FCHP#U7A
- JLCPCB Part #
- C1337299
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit 128KB 12KB 16 Bit 2.7V~5.5V 20MHz 55 Built-in FLASH M16C/60 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7134
200+
$9.5640
500+
$9.2284
1000+
$9.0614
Related Products
Welcome back, may I help you?