
* Images are for reference only
M30290FCVHP#U3A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30290FCVHP#U3A
- JLCPCB Part #
- C6586585
- Package
- -
- Description
- -40℃~+125℃ 128KB 12KB 16 Bit 16MHz 4.2V~5.5V 4KB 71 Built-in FLASH M16C/60 Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Hardware CRC - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.2530
200+
$22.0467
500+
$21.3097
1000+
$20.9469
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?