
* Images are for reference only
M30281FATHP
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30281FATHP
- JLCPCB Part #
- C5119928
- Package
- PLQP0064KB-A
- Description
- -40℃~+85℃ 16 Bit 20MHz 3V~5.5V 4KB 55 8KB 96KB Built-in FLASH M16C/60 PLQP0064KB-A Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?