
* Images are for reference only
M30280F8HP#U9B
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30280F8HP#U9B
- JLCPCB Part #
- C6085277
- Package
- LQFP-80(12x12)
- Description
- -20℃~+85℃ 10bit 16 Bit 2.7V~5.5V 20MHz 4KB 4KB 64KB 71 Built-in FLASH M16C/60 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.7693
238+
$12.2772
476+
$11.8678
952+
$11.6639
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?