This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M30260F3AGP#U5A

Extended
Manufacturer
RENESAS
MFR.Part #
M30260F3AGP#U5A
JLCPCB Part #
C5667436
Package
LQFP-48(7x7)
Description
-20℃~+85℃ 16 Bit 1KB 2.7V~5.5V 20MHz 24KB 39 4KB Built-in FLASH M16C/60 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.3415
250+ $12.9050
500+ $12.4743
1000+ $12.2614

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons