
* Images are for reference only
IW3602-30C
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IW3602-30C
- JLCPCB Part #
- C6069042
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1 16V 200kHz 5% AC-DC Flyback PWM SOIC-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6244
200+
$0.2494
500+
$0.2414
1000+
$0.2366
Related Products
Welcome back, may I help you?