This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL98608II55Z-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL98608II55Z-T
JLCPCB Part #
C17224037
Package
WLCSP-16(1.7x1.7)
Description
-40℃~+85℃ 1.3MHz~1.6MHz 2 2.5V~5V 4.5V~7V Boost、Inverting Built-in Yes WLCSP-16(1.7x1.7) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9730
200+ $1.1873
500+ $1.1470
1000+ $1.1276

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons