
* Images are for reference only
ISL97683IRTZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL97683IRTZ-T
- JLCPCB Part #
- C2679386
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 3 45V 4V~26.5V 600kHz PWM TQFN-16-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9054
200+
$1.1259
500+
$1.0857
1000+
$1.0665
Related Products
Welcome back, may I help you?