
* Images are for reference only
ISL97634IRT14Z-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL97634IRT14Z-T
- JLCPCB Part #
- C2678992
- Package
- TDFN-8-EP(2x3)
- Description
- -40℃~+85℃ 1 1.45MHz 2.4V~5.5V 70mA PWM SEPIC、Boost TDFN-8-EP(2x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9504
200+
$0.7554
500+
$0.7296
1000+
$0.7151
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?