This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL9519IRTZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9519IRTZ
JLCPCB Part #
C6968750
Package
QFN-28(4x4)
Description
-10℃~+100℃ 1~3 4.5V~22V 涓流充电、可编程充电电流、Short-Circuit Protection QFN-28(4x4) Battery Management ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7353
225+ $5.0819
525+ $4.9126
975+ $4.8288

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons