This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL9305IRTHBFNCZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9305IRTHBFNCZ-T
JLCPCB Part #
C2650296
Package
TQFN-16-EP(4x4)
Description
-40℃~+85℃ 1.5A、1.5A 3MHz 4 Buck Buck Built-in Yes TQFN-16-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 6000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0702
200+ $1.5759
500+ $1.5195
1000+ $1.4921

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons