
* Images are for reference only
ISL9123AIICZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9123AIICZ-T
- JLCPCB Part #
- C20350804
- Package
- WLCSP-8(1x1.8)
- Description
- -40℃~+85℃ 1 1.8V~5.5V 2.5MHz Buck Buck WLCSP-8(1x1.8) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7030
200+
$1.0793
500+
$1.0424
1000+
$1.0247
Related Products
Welcome back, may I help you?