
* Images are for reference only
ISL91133IIOZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL91133IIOZ-T
- JLCPCB Part #
- C2073203
- Package
- WLCSP-16(4x4)
- Description
- -40℃~+85℃ 1 2.35V~5.4V 2.3A 2.5MHz 3.15V~5V Boost Boost Built-in Yes WLCSP-16(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2635
200+
$0.4897
500+
$0.4720
1000+
$0.4640
Welcome back, may I help you?