
* Images are for reference only
ISL91107IRTNZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL91107IRTNZ
- JLCPCB Part #
- C6211291
- Package
- TQFN-20(3x4)
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.5V 2.5MHz 2A 3.3V Buck-Boost Buck-Boost Built-in Fixed Yes TQFN-20(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6372
225+
$1.4520
525+
$1.4036
975+
$1.3793
Welcome back, may I help you?