
* Images are for reference only
ISL9105IRZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9105IRZ-T
- JLCPCB Part #
- C2071408
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃@(TA) 1 1.6MHz 2.7V~5.5V 600mA 800mV~5.5V Buck Buck Built-in Yes DFN-8-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8275
200+
$2.4548
500+
$2.4243
1000+
$2.4083
Related Products
Welcome back, may I help you?