This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL9014AIRNJZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9014AIRNJZ
JLCPCB Part #
C3748764
Package
DFN-10(3x3)
Description
-40℃~+85℃ 2 2.8V、3.3V 200mV@(150mA)、400mV@(300mA) 300mA 30uVrms 45uA 6.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3052
200+ $0.5057
500+ $0.4881
1000+ $0.4785

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons