
* Images are for reference only
ISL9008AIRUBZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9008AIRUBZ-T
- JLCPCB Part #
- C3750996
- Package
- uTDFN-6-EP(1.6x1.6)
- Description
- -40℃~+85℃@(Ta) 1 1.5V 150mA 200mV@(150mA) 45uVrms 46uA 6.5V 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive uTDFN-6-EP(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6454
10+
$0.5218
30+
$0.4592
100+
$0.3982
500+
$0.3613
1000+
$0.3420
Welcome back, may I help you?