
* Images are for reference only
ISL8843AMBZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL8843AMBZ-T
- JLCPCB Part #
- C2658536
- Package
- SOIC-8
- Description
- -55℃~+125℃ 2MHz 96% 9V~30V Boost、Flyback SOIC-8 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6058
200+
$1.0083
500+
$0.9730
1000+
$0.9553
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?