
* Images are for reference only
ISL88013IH526Z-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL88013IH526Z-TK
- JLCPCB Part #
- C1354705
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 140ms 2.63V Active High、Active Low Open Drain、Push-pull Simple Reset/Power-On Reset SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1532
10+
$0.9567
30+
$0.8488
100+
$0.7264
500+
$0.6716
1000+
$0.6475
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?