
* Images are for reference only
ISL88002IH17Z-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL88002IH17Z-T7A
- JLCPCB Part #
- C7290682
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 1.67V 1.8V~2.75V 200ms Active Low No No Open Drain Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0255
250+
$0.8089
500+
$0.7815
1000+
$0.7686
Welcome back, may I help you?