
* Images are for reference only
ISL88002IE29Z-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL88002IE29Z-TK
- JLCPCB Part #
- C2069870
- Package
- SC-70-3
- Description
- -40℃~+85℃@(TA) 1 140ms 2.925V Active Low Open Drain Simple Reset/Power-On Reset SC-70-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0289
200+
$0.3990
500+
$0.3844
1000+
$0.3780
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?