
* Images are for reference only
ISL88001IH29Z-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL88001IH29Z-TK
- JLCPCB Part #
- C6211275
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 1.8V~5.5V 2.92V 200ms Active Low No No Push-pull Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9546
200+
$0.7799
500+
$0.7541
1000+
$0.7413
Related Products
Welcome back, may I help you?