
* Images are for reference only
ISL84544CPZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL84544CPZ
- JLCPCB Part #
- C3657221
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1 2.7V~12V 20pF 25ns 2:1 30Ω 35ns PDIP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4304
200+
$0.5541
500+
$0.5348
1000+
$0.5251
Welcome back, may I help you?