
* Images are for reference only
ISL84467IVZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL84467IVZ-T
- JLCPCB Part #
- C2673597
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.65V~4.5V 16ns 33ns 390mΩ TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2033
200+
$0.4656
500+
$0.4494
1000+
$0.4414
Related Products
Welcome back, may I help you?