
* Images are for reference only
ISL83080EIBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL83080EIBZ
- JLCPCB Part #
- C3234219
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 1 10Mbps 4.5V~5.5V Transceiver ±15kV SOIC-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.9659
10+
$1.9209
30+
$1.8904
100+
$1.8599
Related Products
Welcome back, may I help you?