
* Images are for reference only
ISL81487EIPZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL81487EIPZ
- JLCPCB Part #
- C1545240
- Package
- PDIP-8
- Description
- -40℃~+85℃ 4.5V~5.5V 5Mbps Transceiver PDIP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9409
200+
$0.3645
500+
$0.3517
1000+
$0.3452
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?