
* Images are for reference only
ISL8120IRZ-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL8120IRZ-TK
- JLCPCB Part #
- C2658784
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃@(TA) 1.5MHz 2 3V~5.6V Buck Buck Yes QFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4452
200+
$2.8823
500+
$2.7811
1000+
$2.7297
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?