
* Images are for reference only
ISL8117FVEZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL8117FVEZ-T7A
- JLCPCB Part #
- C2658011
- Package
- HTSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 2MHz 4.5V~60V Buck Buck External Yes HTSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6292
250+
$1.7925
500+
$1.7297
1000+
$1.6976
Related Products
Welcome back, may I help you?