
* Images are for reference only
ISL80410IBEZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL80410IBEZ
- JLCPCB Part #
- C3752029
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃@(Ta) 1 150mA 18uA 2.5V~12V 26uVrms 295mV@(150mA) 40V 66dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1960
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8256
200+
$0.3197
500+
$0.3084
1000+
$0.3036
Related Products
Welcome back, may I help you?