
* Images are for reference only
ISL80101IRAJZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL80101IRAJZ
- JLCPCB Part #
- C3745824
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1A 212mV@(1A) 53uVrms 5mA 65dB@(120Hz) 6V 800mV~5V Adjustable PG Pin、Over Current Protection、Over Temperature Protection Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3149
200+
$0.5090
500+
$0.4913
1000+
$0.4833
Related Products
Welcome back, may I help you?