
* Images are for reference only
ISL80101IR50Z-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL80101IR50Z-T
- JLCPCB Part #
- C3750977
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(Ta) 1 1A 212mV@(1A) 53uVrms 58dB@(1kHz) 5V 6V Fixed PG Pin、Over Current Protection、Thermal Shutdown Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4145
200+
$0.5475
500+
$0.5283
1000+
$0.5186
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?