
* Images are for reference only
ISL78302ARNWZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78302ARNWZ-T7A
- JLCPCB Part #
- C7290658
- Package
- DFN-10(3x3)
- Description
- -40℃~+105℃ 2 6.5V Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7705
250+
$1.1066
500+
$1.0696
1000+
$1.0519
Welcome back, may I help you?