This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL78234AARZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL78234AARZ-T
JLCPCB Part #
C2073065
Package
WFQFN-16(5x5)
Description
-40℃~+125℃@(TA) 1 2.7V~5.5V 4.2MHz 4A 600mV~5.5V Adjustable Buck Buck Built-in Yes WFQFN-16(5x5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4370
200+ $1.3315
500+ $1.2833
1000+ $1.2608
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons