
* Images are for reference only
ISL78226ANZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78226ANZ-T
- JLCPCB Part #
- C5657267
- Package
- TQFP-64-EP(10x10)
- Description
- -40℃~+125℃@(Ta) 100kHz 6V~64V 91.7% Boost、Flyback、Buck TQFP-64-EP(10x10) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5043
200+
$9.3782
500+
$9.0658
1000+
$8.9112
Welcome back, may I help you?