
* Images are for reference only
ISL78201AVEZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78201AVEZ
- JLCPCB Part #
- C1356187
- Package
- HTSSOP-20-EP
- Description
- -40℃~+105℃ 1 2.5A 200kHz~2.2MHz 300uA 3V~40V Adjustable Buck-Boost Buck-Boost Built-in Yes HTSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 740
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3306
200+
$1.6768
740+
$1.6171
1480+
$1.5881
Related Products
Welcome back, may I help you?