
* Images are for reference only
ISL6844IU
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6844IU
- JLCPCB Part #
- C3094791
- Package
- MSOP-8
- Description
- -40℃~+105℃@(Ta) 2MHz 48% 8.8V~18V Boost、Flyback、Buck Isolation Over Current Protection MSOP-8 AC-DC Controllers and Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1184
200+
$0.8207
500+
$0.7918
1000+
$0.7774
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?