
* Images are for reference only
ISL6745AAUZ-TS2712
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6745AAUZ-TS2712
- JLCPCB Part #
- C2658828
- Package
- MSOP-10
- Description
- -40℃~+105℃@(TA) 1MHz 99% 9V~16V Full-Bridge、Half-Bridge MSOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2411
200+
$1.6414
500+
$1.5834
1000+
$1.5560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?