This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL6741IB-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL6741IB-T
JLCPCB Part #
C3192534
Package
SOIC-16
Description
-40℃~+105℃@(TA) 1MHz 2 9V~16V External Push-Pull、Full-Bridge、Half-Bridge Yes SOIC-16 AC-DC Controllers and Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7334
200+ $1.8328
500+ $1.7684
1000+ $1.7362

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons