This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL6740AIVZA-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL6740AIVZA-T
JLCPCB Part #
C7290643
Package
TSSOP-16
Description
-40℃~+105℃@(TA) 1MHz 99% 9V~16V Full-Bridge、Half-Bridge TSSOP-16 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6652
200+ $2.6597
500+ $2.5714
1000+ $2.5264

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons