
* Images are for reference only
ISL6721AAVZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6721AAVZ-T
- JLCPCB Part #
- C6211242
- Package
- TSSOP-16
- Description
- -40℃~+105℃@(TA) 1MHz 75% 9V~18V Boost、Flyback TSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1380
200+
$3.2475
500+
$3.1399
1000+
$3.0853
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?