
* Images are for reference only
ISL6625ACRZ-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6625ACRZ-TK
- JLCPCB Part #
- C2677215
- Package
- DFN-8-EP(2x2)
- Description
- 0℃~+125℃ 18ns 2 31ns 3A 5.5V~13.2V Half-Bridge MOSFET DFN-8-EP(2x2) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5810
200+
$0.9990
500+
$0.9637
1000+
$0.9460
Related Products
Welcome back, may I help you?