
* Images are for reference only
ISL6549IAZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6549IAZ-T
- JLCPCB Part #
- C2658856
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 10.8V~13.2V 1MHz 2 Buck Buck Built-in Yes QSOP-16-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7198
200+
$2.2148
500+
$2.1359
1000+
$2.0972
Welcome back, may I help you?