
* Images are for reference only
ISL6416IAZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6416IAZ
- JLCPCB Part #
- C3743642
- Package
- QSOP-16
- Description
- -40℃~+85℃@(Ta) 1.8V、2.8V、2.8V 125mA、225mA、330mA 200mV@(225mA) 3 3.6V 30uVrms 830uA Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive QSOP-16 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4709
200+
$0.9569
500+
$0.9232
1000+
$0.9072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?