
* Images are for reference only
ISL6306CRZ-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6306CRZ-TK
- JLCPCB Part #
- C2658700
- Package
- QFN-40-EP(6x6)
- Description
- 0℃~+70℃@(TA) 1MHz 4 4.75V~5.25V Buck Buck External Yes QFN-40-EP(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8649
200+
$2.2702
500+
$2.1899
1000+
$2.1514
Related Products
Welcome back, may I help you?