
* Images are for reference only
ISL6292CCR3Z
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6292CCR3Z
- JLCPCB Part #
- C3682431
- Package
- DFN-10(3x3)
- Description
- -20℃~+70℃ 1 1.5A 6.5V DFN-10(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1443
200+
$0.8302
500+
$0.8014
1000+
$0.7869
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?