This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL62871HRUZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL62871HRUZ-T
JLCPCB Part #
C1857539
Package
UTQFN-16(1.8x2.6)
Description
-10℃~+100℃@(TA) 1 3.3V~25V 300kHz Buck Buck Yes UTQFN-16(1.8x2.6) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2893
200+ $0.8862
500+ $0.8557
1000+ $0.8397

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons